Filter Your Search
1 - 10 of 96 results
|
S29AL008D90WGC29
Spansion
|
Check for Price | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | e0 | 70 °C | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SPANSION INC | WAFER | 3.90 X 3.05 MM, WAFER-44 | 44 | compliant | EAR99 | 8542.32.00.51 | 90 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | COMMERCIAL | |||
|
S29AL008D90DGV24
Spansion
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | 105 °C | -40 °C | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SPANSION INC | DIE | 3.90 X 3.05 MM, DIE-44 | 44 | unknown | EAR99 | 8542.32.00.51 | 90 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | |||||
|
S29AL008D90WHC19
Spansion
|
Check for Price | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | e0 | 70 °C | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SPANSION INC | WAFER | 3.90 X 3.05 MM, WAFER-44 | 44 | compliant | EAR99 | 8542.32.00.51 | 90 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | COMMERCIAL | |||
|
S29AL008D90DGE27
Spansion
|
Check for Price | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | e0 | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | 3.90 X 3.05 MM, DIE-44 | 44 | compliant | EAR99 | 8542.32.00.51 | 90 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | |||||
|
S29AL008D70DGI24
Spansion
|
Check for Price | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | e0 | 85 °C | -40 °C | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SPANSION INC | DIE | 3.90 X 3.05 MM, DIE-44 | 44 | compliant | EAR99 | 8542.32.00.51 | 70 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | ||
|
S29AL008D70WGE19
Spansion
|
Check for Price | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | e0 | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SPANSION INC | WAFER | 3.90 X 3.05 MM, WAFER-44 | 44 | compliant | EAR99 | 8542.32.00.51 | 70 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | |||||
|
S29AL008D90WGV19
Spansion
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | 105 °C | -40 °C | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SPANSION INC | WAFER | 3.90 X 3.05 MM, WAFER-44 | 44 | unknown | EAR99 | 8542.32.00.51 | 90 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | |||||
|
S29AL008D70DHV17
Spansion
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | 105 °C | -40 °C | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SPANSION INC | DIE | 3.90 X 3.05 MM, DIE-44 | 44 | unknown | EAR99 | 8542.32.00.51 | 70 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | |||||
|
S29AL008D90WHC29
Spansion
|
Check for Price | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | e0 | 70 °C | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SPANSION INC | WAFER | 3.90 X 3.05 MM, WAFER-44 | 44 | compliant | EAR99 | 8542.32.00.51 | 90 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V | COMMERCIAL | |||
|
S29AL008D90WHE29
Spansion
|
Check for Price | No | Obsolete | YES | CMOS | 1 | Not Qualified | R-XUUC-N44 | e0 | 44 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SPANSION INC | WAFER | 3.90 X 3.05 MM, WAFER-44 | 44 | compliant | EAR99 | 8542.32.00.51 | 90 ns | 8 | 8.3886 Mbit | FLASH | 16 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX16 | DIE | PARALLEL | 3 V | 3.6 V | 2.7 V | 3 V |