Filter Your Search
1 - 2 of 2 results
|
2AM100P1013-1-J
Apfel Inc
|
Check for Price | Contact Manufacturer | 110 | 5 | 2.0066 mm | 7 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2 SHIELDED ROWS | NO | .7506 N | 100 MΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | GRAY | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 40u inch | PRESS FIT | 0.606 inch | 0.53 inch | 1.965 inch | 0.146 inch | APFEL INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
2AM100P1013-1-J
Sullins Connector Solutions
|
Check for Price | Obsolete | 100 | 7 | 2.0066 mm | 7 | 70 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHIELDED | 750VAC V | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .139 N | UL, CSA | -55 °C | 125 °C | POLARIZATION POST | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 40u inch | PRESS FIT | 0.606 inch | 0.528 inch | 1.969 inch | 0.146 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |