Filter Your Search
1 - 3 of 3 results
|
2BZX84C11A
Diotec Semiconductor AG
|
Check for Price | Yes | Yes | Active | 5 mA | 300 mW | 11 V | ZENER DIODE | YES | 20 Ω | 5 % | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
2BZX84C11-AQ
Diotec Semiconductor AG
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-06-25 | ||||||||||||||||||||||||||||
|
2BZX84C11
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 300 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 20 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 |