Filter Your Search
1 - 10 of 148 results
|
|
2CS044-04GG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 44 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA244 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 8X8 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 0.8 inch | 0.8 inch | EAR99 | 8536.69.40.40 | ||
|
|
2CS044-421TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 44 | BE-CU | 2.54 mm | IC SOCKET | PGA44 | e0 | 140 °C | -60 °C | 8X8 | AU | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.8 inch | 0.8 inch | EAR99 | 8536.69.40.40 | |||
|
|
2CS045-51TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 45 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA45 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 8X8 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.8 inch | 0.8 inch | EAR99 | 8536.69.40.40 | ||
|
|
2CS040-51GG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 40 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA40 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 11X11 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.1 inch | 1.1 inch | EAR99 | 8536.69.40.40 | ||
|
|
2CS044-45TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 44 | BE-CU | 2.54 mm | IC SOCKET | PGA44 | e0 | 140 °C | -60 °C | 12X12 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.2 inch | 1.2 inch | EAR99 | 8536.69.40.40 | |||
|
|
2CS044-02GG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 44 | BE-CU | 2.54 mm | IC SOCKET | PGA44 | e4 | 140 °C | -60 °C | 12X12 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | WIRE WRAP | 0.19 inch | 1.2 inch | 1.2 inch | EAR99 | 8536.69.40.40 | |||
|
|
2CS044-01GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 44 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA244 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 8X8 | TIN LEAD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.8 inch | 0.8 inch | EAR99 | 8536.69.40.40 | ||
|
|
2CS049-01GG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 49 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA49 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | 9X9 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.9 inch | 0.9 inch | EAR99 | 8536.69.40.40 | ||
|
|
2CS044-02TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 44 | BE-CU | 2.54 mm | IC SOCKET | PGA44 | e0 | 140 °C | -60 °C | 12X12 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | WIRE WRAP | 0.19 inch | 1.2 inch | 1.2 inch | EAR99 | 8536.69.40.40 | |||
|
|
2CS048-01TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 48 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA48 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 9X9 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.9 inch | 0.9 inch | EAR99 | 8536.69.40.40 |