Filter Your Search
1 - 3 of 3 results
|
C2DA31SFO
Cinch Connectivity Solutions
|
Check for Price | Transferred | 31 | 3 | 9 mΩ | 5 A | GLASS FILLED POLYETHYLENE | STEEL | 900VAC V | 2.224 N | 5 GΩ | 22 AWG | 26 AWG | .417 N | -55 °C | 135 °C | PLUG | MACH OR LOOSE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | HOLE .112-.124 | YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.541 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
C2DA31SFO
Bel Fuse
|
Check for Price | Active | 31 | 3 | 9 mΩ | 5 A | GLASS FILLED POLYETHYLENE | STEEL | 900VAC V | 2.224 N | 5 GΩ | 22 AWG | 26 AWG | .417 N | -55 °C | 135 °C | PLUG | MACH OR LOOSE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | HOLE .112-.124 | GENERAL PURPOSE | YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.541 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
2DA31SFO
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 3 | 9 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | POLARIZED | 1400VAC V | NO | 3.336 N | 5 GΩ | 22 AWG | 26 AWG | 3.336 N | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.494 inch | 0.312 inch | 1.541 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |