Filter Your Search
1 - 10 of 4,806 results
|
DCMC784U025DG2DS
Cornell Dubilier Electronics Inc
|
$62.5320 | Yes | Yes | Active | 780 mF | 25 V | 44.9 A | 75 % | 3 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 219.842 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||
|
550C103M250DF2DS
Cornell Dubilier Electronics Inc
|
$125.6183 | Yes | Active | 10 mF | 250 V | 26.8 A | 20 % | 12.4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ||||||||
|
DCM372T450DE2DS
Cornell Dubilier Electronics Inc
|
$130.1858 | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
101C942U150CD2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 9.4 mF | 150 V | 17.8 A | 75 % | 25.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
550C212M450CE2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.1 mF | 450 V | 13.9 A | 20 % | 34.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
101C233M200DG2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 23 mF | 200 V | 37.8 A | 20 % | 10.4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 219.842 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||
|
REA101M2DSC-1625T
Lelon Electronics Corp
|
Check for Price | No | Obsolete | 100 µF | 200 V | 582 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
520C682M250DC2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 6.8 mF | 250 V | 18.2 A | 20 % | 18.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 105.542 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | |||||||
|
520C792M350DP2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 7.9 mF | 350 V | 18.3 A | 20 % | 22.8 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 149.992 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.85 | |||||||
|
DCMC195M010FN2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.9 F | 10 V | 64.3 A | 20 % | 1.8 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 89.51 mm | 194.442 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |