Filter Your Search
1 - 10 of 354 results
|
2EZ200D10
SynSemi Inc
|
Check for Price | Contact Manufacturer | 2.5 mA | 2 W | 200 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 900 Ω | 10 % | 175 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MQ2EZ200D/TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.5 mA | 1.19 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||
|
2EZ20D10
SynSemi Inc
|
Check for Price | Contact Manufacturer | 25 mA | 2 W | 20 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 11 Ω | 10 % | 175 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MSP2EZ200D1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 mA | 1.19 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||
|
2EZ20D1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.19 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 11 Ω | 1 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||
|
MX2EZ20D5
Microsemi Corporation
|
Check for Price | No | No | Transferred | 25 mA | 1.19 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||
|
MQ2EZ200D5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 mA | 3 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||
|
2EZ20D5/TR8
Microchip Technology Inc
|
Check for Price | No | End Of Life | 22.8 mA | 3 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, DO-41, 2 PIN | |||||||||
|
MV2EZ20D10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 22.8 mA | 3 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||
|
2EZ20D2/TR12
Microsemi Corporation
|
Check for Price | No | No | Transferred | ZENER DIODE | e0 | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |