Filter Your Search
1 - 4 of 4 results
|
2EZ7.5D5E3/TR8
Microchip Technology Inc
|
Check for Price | Yes | End Of Life | 61 mA | 5 µA | 3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||
|
2EZ75D5E3/TR8
Microchip Technology Inc
|
Check for Price | Yes | End Of Life | 6.7 mA | 500 nA | 3 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 kΩ | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | |||||||
|
2EZ7.5D5E3/TR8
Microsemi Corporation
|
Check for Price | Yes | Transferred | 61 mA | 5 µA | 3 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||
|
2EZ75D5E3/TR8
Microsemi Corporation
|
Check for Price | Yes | Transferred | 6.7 mA | 500 nA | 3 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 kΩ | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation |