Filter Your Search
1 - 1 of 1 results
|
2FTR26SG
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.9468 N | 3 GΩ | .1946 N | UL, CSA | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | IDC | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.205 inch | 1.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |