Parametric results for: 2JS125-R under Electric Fuses

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: 2js125r
Select parts from the table below to compare.
Compare
Compare
2JS125-R
Bel Fuse
Check for Price Buy Yes Yes Obsolete 350 V 140 V 125 mA TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 140 VDC: 150 A 10 ms 100 A 30 ms CSA; UL e3 125 °C -55 °C 5x15mm INLINE/HOLDER BULK; TR NO Matte Tin (Sn) END CAP 13.8 mm 5.1 mm EAR99
2JS1.25-R
Bel Fuse
Check for Price Buy Yes Yes Obsolete 350 V 140 V 1.25 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 140 VDC: 150 A 9 J 10 ms 100 A 30 ms CSA; PSE; UL 125 °C -55 °C 5x15mm INLINE/HOLDER BULK; TR NO NICKEL END CAP 13.8 mm 5.1 mm EAR99