Filter Your Search
1 - 10 of 14 results
|
2M100ZA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 nA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 3 kΩ | 76 V | 5 % | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
2M100ZHR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 nA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 3 kΩ | 76 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
2M100ZHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 nA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 3 kΩ | 76 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
2M100Z
Taiwan Semiconductor
|
Check for Price | Active | 5 mA | 500 nA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 3 kΩ | 76 V | 5 % | Not Qualified | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-204AC | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||
|
2M100ZHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 nA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 3 kΩ | 76 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
2M100ZHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
2M100ZA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
2M100ZH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 nA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 3 kΩ | 76 V | 5 % | O-PALF-W2 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | DO-15, 2 PIN | |||||||||
|
2M100ZB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
2M100ZHA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 nA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 3 kΩ | 76 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |