Filter Your Search
1 - 10 of 20 results
|
2N1771A
Diodes Incorporated
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 30 mA | 50 V | 7.4 A | SCR | SINGLE | 1.5 V | 60 A | TO-64 | O-MUPM-D2 | Not Qualified | 155 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIODES INC | TO-64 | TO-64, 2 PIN | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
2N1771A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.7 kA | 9 mA | 50 mA | 15 mA | 50 V | 8 A | SCR | SINGLE | 1.5 V | 60 A | 50 V | TO-64 | O-MUPM-D2 | e0 | Not Qualified | 155 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
2N1771A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SCR | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
2N1771A
Powerex Power Semiconductors
|
Check for Price | Transferred | 4.7 kA | 9 mA | 50 mA | 30 mA | 50 V | 7.4 A | SCR | SINGLE | 1.5 V | 60 A | TO-64 | O-MUPM-D2 | Not Qualified | 155 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | POWEREX INC | TO-64 | TO-64, 2 PIN | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
2N1771A
Ge Solid State
|
Check for Price | Obsolete | 15 mA | 7.4 A | SCR | SINGLE | 50 V | TO-64 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | GE SOLID STATE | TO-64, 2 PIN | unknown | ||||||||||||||||||||
|
2N1771A
Hi-Tron Semiconductor Corp
|
Check for Price | Contact Manufacturer | 4.7 kA | 9 mA | 50 mA | 30 mA | 50 V | SCR | 1.5 V | 60 A | TO-64 | O-MUPM-D2 | Not Qualified | 155 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | HI-TRON SEMICONDUCTOR CORP | TO-64 | TO-64, 2 PIN | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N1771A
Raytheon Semiconductor
|
Check for Price | Obsolete | 15 mA | 7.5 A | SCR | SINGLE | TO-64 | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | RAYTHEON SEMICONDUCTOR | TO-64, 2 PIN | unknown | ||||||||||||||||||||||
|
2N1771A
Texas Instruments
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 15 mA | 50 V | SCR | 1.5 V | 60 A | 155 °C | -65 °C | NO | TEXAS INSTRUMENTS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
2N1771ALEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15 mA | 8 A | SCR | SINGLE | 50 V | TO-64 | O-MUPM-D2 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | MATTE TIN | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
2N1771A
Harris Semiconductor
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 15 mA | 50 V | SCR | 1.5 V | 60 A | 155 °C | -65 °C | NO | HARRIS SEMICONDUCTOR | unknown | EAR99 |