Filter Your Search
1 - 10 of 14 results
|
2N1805
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 100 mA | SCR | 500 V | 125 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||
|
2N1805
International Rectifier
|
Check for Price | No | Obsolete | 70 kA | 3.3 mA | 70 mA | 500 V | 110 A | SCR | SINGLE | 200 V/us | 2.5 V | 1 kA | 500 V | TO-209AC | O-MUPM-H3 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | EAR99 | 8541.30.00.80 | |||||||||
|
JANTXV2N1805
International Rectifier
|
Check for Price | No | Obsolete | 1.8 V | 70 kA | 3.3 mA | 130 mA | 500 V | SCR | 3 V | 1 kA | 125 °C | -40 °C | NO | INTERNATIONAL RECTIFIER CORP | unknown | , | EAR99 | ||||||||||||||||||||||||||
|
99003-2N18051E3
Microsemi Corporation
|
Check for Price | Obsolete | 70 mA | 79 A | SCR | SINGLE | 500 V | TO-209AC | O-MUPM-H3 | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | unknown | TO-94, 3 PIN | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
JANTX2N1805
International Rectifier
|
Check for Price | No | Obsolete | 70 kA | 3.3 mA | 70 mA | 500 V | 110 A | SCR | SINGLE | 3 V | 1 kA | 600 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | MIL | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | TO-94 | TO-94, 3 PIN | 3 | EAR99 | 8541.30.00.80 | ||||||||
|
99003-2N1805
Microsemi Corporation
|
Check for Price | Obsolete | 2.1 V | 50 kA | 5 mA | 75 mA | 70 mA | 500 V | SCR | 40 µs | 200 V/us | 3 V | 1 kA | 125 °C | -40 °C | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
2N1805M
International Rectifier
|
Check for Price | No | Obsolete | 70 kA | 70 mA | 500 V | 110 A | SCR | SINGLE | 200 V/us | 2.5 V | 1 kA | 500 V | TO-209AC | O-MUPM-H3 | Not Qualified | 1 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 8541.30.00.80 | ||||||||||||||
|
99003-2N18051
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 70 mA | 79 A | SCR | SINGLE | 500 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | unknown | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | EAR99 | 8541.30.00.80 | |||||||||||||
|
2N1805
Semitronics Corp
|
Check for Price | Obsolete | 70 kA | 3.3 mA | 130 mA | 500 V | SCR | SINGLE | 3 V | 1 kA | 500 V | TO-83 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | POST/STUD MOUNT, O-MUPM-D2 | EAR99 | 8541.30.00.80 | |||||||||||||||
|
2N1805
National Electronics Inc
|
Check for Price | Obsolete | 1.8 V | 70 kA | 3.3 mA | 130 mA | 500 V | SCR | 3 V | 1 kA | 125 °C | -40 °C | NO | NATIONAL ELECTRONICS INC | unknown | , | EAR99 |