Filter Your Search
1 - 10 of 94 results
|
JAN2N1874A
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.25 kA | 100 µA | 5 mA | 200 µA | 200 V | 1.9625 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 800 mV | 20 A | 10 µA | 200 V | TO-9 | O-MBCY-W3 | e0 | Not Qualified | MIL | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
2N1877
Semitronics Corp
|
Check for Price | Obsolete | 1.25 kA | 100 µA | 3 mA | 20 µA | 60 V | 1.25 A | SCR | SINGLE | 600 mV | 20 A | 60 V | TO-5 | O-MBCY-W3 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMITRONICS CORP | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
JAN2N1871A
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 mA | 200 µA | 60 V | 1.9625 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 800 mV | 10 µA | 60 V | TO-9 | O-MBCY-W3 | e0 | Not Qualified | MIL | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
2N1874
Semitronics Corp
|
Check for Price | Obsolete | 1.25 kA | 100 µA | 5 mA | 200 µA | 200 V | 1.25 A | SCR | SINGLE | 800 mV | 20 A | 200 V | TO-5 | O-MBCY-W3 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMITRONICS CORP | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
2N1871AS-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 2018-07-18 | |||||||||||||||||||||||||||||||||||
|
2N1873AS
Digitron Semiconductors
|
Check for Price | Active | SCR | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 2018-07-18 | ||||||||||||||||||||||||||||||||||||
|
2N1872AE3
Microsemi Corporation
|
Check for Price | Obsolete | 200 µA | 100 V | 1.9625 A | SCR | SINGLE | HIGH RELIABILITY | 100 V | TO-9 | O-MBCY-W3 | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
2N1871
Semitronics Corp
|
Check for Price | Obsolete | 1.25 kA | 100 µA | 5 mA | 200 µA | 60 V | 1.25 A | SCR | SINGLE | 800 mV | 20 A | 60 V | TO-5 | O-MBCY-W3 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMITRONICS CORP | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
2N1870
Microsemi Corporation
|
Check for Price | No | No | Transferred | 200 µA | 1.9625 A | SCR | SINGLE | 30 V | O-MBCY-W3 | e0 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | TO-9 | 3 | ||||||||||||||||||
|
2N1870ASHR
Digitron Semiconductors
|
Check for Price | Active | SCR | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 2018-07-18 |