Filter Your Search
1 - 5 of 5 results
|
2N2010
Semicoa Semiconductors
|
Check for Price | No | Obsolete | 1.3 kA | 100 µA | 5 mA | 200 µA | 50 V | 2 A | SCR | SINGLE | 1 V | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | SEMICOA CORP | TO-5 | TO-5, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
2N2010
Semitronics Corp
|
Check for Price | Obsolete | 1.3 kA | 100 µA | 5 mA | 200 µA | 50 V | 1.3 A | SCR | SINGLE | 1 V | 15 A | 50 V | TO-5 | O-MBCY-W3 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
2N2010
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1.3 kA | 100 µA | 5 mA | 200 µA | 50 V | 2 A | SCR | SINGLE | 1 V | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-5 | TO-5, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
2N2010
Solid State Devices Inc (SSDI)
|
Check for Price | Contact Manufacturer | 1.3 kA | 100 µA | 5 mA | 200 µA | 50 V | 1.6 A | SCR | SINGLE | 1 V | 15 A | TO-5 | O-MBCY-W3 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SOLID STATE DEVICES INC | TO-5 | TO-5, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
2N2010
Hi-Tron Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 1.3 kA | 100 µA | 5 mA | 200 µA | 50 V | SCR | 1 V | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HI-TRON SEMICONDUCTOR CORP | TO-5 | TO-5, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 |