Filter Your Search
1 - 4 of 4 results
|
2N2505
National Electronics Inc
|
Check for Price | Obsolete | 1.4 V | 150 kA | 10 mA | 50 mA | 150 mA | 200 V | SCR | 3 V | 3.5 kA | 125 °C | -40 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
2N2505E3
Microsemi Corporation
|
Check for Price | Obsolete | 150 µA | 235.5 A | SCR | SINGLE | 200 V | TO-93 | O-MUPM-H3 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N2505
Semitronics Corp
|
Check for Price | Obsolete | 150 kA | 10 mA | 50 mA | 150 mA | 200 V | SCR | SINGLE | 3 V | 3.5 kA | 200 V | TO-93 | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | SEMITRONICS CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
2N2505
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 150 µA | 235.5 A | SCR | SINGLE | 200 V | TO-93 | O-MUPM-H3 | e0 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 |