Filter Your Search
1 - 8 of 8 results
|
2N4216HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.6 kA | 200 µA | 3 mA | 100 µA | 200 V | 1.6 A | SCR | SINGLE | HIGH RELIABILITY | 1 V | 15 A | 200 V | TO-39 | O-XBCY-W3 | e0 | 125 °C | -45 °C | 1 | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | CYLINDRICAL, O-XBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
2N4216
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.6 kA | 200 µA | 5 mA | 50 µA | 200 V | SCR | 650 mV | 15 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
2N4216
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.6 kA | 200 µA | 3 mA | 100 µA | 200 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 10 µA | 200 V | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
2N4216
Solid State Devices Inc (SSDI)
|
Check for Price | Obsolete | 1.6 kA | 200 µA | 5 mA | 50 µA | 200 V | 1 A | SCR | SINGLE | 650 mV | 15 A | 200 V | TO-5 | O-MBCY-W3 | 125 °C | -45 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N4216
Digitron Semiconductors
|
Check for Price | No | Active | 1.6 kA | 200 µA | 3 mA | 100 µA | 200 V | 1.6 A | SCR | SINGLE | 1 V | 15 A | 200 V | TO-39 | O-XBCY-W3 | e0 | 125 °C | -45 °C | 1 | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | CYLINDRICAL, O-XBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
2N4216
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 V | 1.6 kA | 200 µA | 5 mA | 50 µA | 200 V | SCR | 650 mV | 15 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | CYLINDRICAL, O-MBCY-W3 | unknown | ||||||||||||||||||||||
|
2N4216
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.6 kA | 200 µA | 3 mA | 100 µA | 200 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 10 µA | 200 V | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
2N4216-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.6 kA | 200 µA | 3 mA | 100 µA | 200 V | 1.6 A | SCR | SINGLE | 1 V | 15 A | 200 V | TO-39 | O-XBCY-W3 | 125 °C | -45 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | CYLINDRICAL, O-XBCY-W3 | unknown | EAR99 | 8541.30.00.80 |