Filter Your Search
1 - 1 of 1 results
|
2N5060G
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 10 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 1.2 V | 10 A | 30 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi |