Filter Your Search
1 - 4 of 4 results
|
2N5060RLRM
Motorola Semiconductor Products
|
Check for Price | Transferred | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 V | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | PLASTIC, TO-226AA, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
2N5060RLRM
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 30 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | CASE 29-11 | |||||
|
2N5060RLRM
Motorola Mobility LLC
|
Check for Price | Transferred | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 V | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||||||
|
2N5060RLRMG
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 30 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi |