Filter Your Search
1 - 10 of 56 results
![]() |
2N5062
Central Semiconductor Corp
|
$0.3588 | No | No | Active | 510 A | 10 µA | 5 mA | 200 µA | 100 V | 800 mA | SCR | SINGLE | 30 µs | 800 mV | 10 A | 100 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92 | 3 | unknown | EAR99 | 8541.30.00.80 | Central Semiconductor | ||||||
|
2N5062
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 510 A | 10 µA | 5 mA | 200 µA | 100 V | SCR | 30 µs | 800 mV | 10 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | |||||||||||||||||||||||
|
2N5062
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 100 V | SCR | 30 µs | 800 mV | 10 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||
|
2N5062
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1.7 V | 510 A | 10 µA | 5 mA | 200 µA | 100 V | SCR | 30 µs | 800 mV | 10 A | 125 °C | -60 °C | NO | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
![]() |
2N5062G
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 50 µA | 10 mA | 200 µA | 100 V | 800 mA | SCR | SINGLE | 30 µs | 1.2 V | 10 A | 100 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 29-11 | ||||
|
2N5062
Intersil Corporation
|
Check for Price | No | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 100 V | SCR | 30 µs | 800 mV | 10 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | , | |||||||||||||||||||||||
|
2N5062RP
Teccor
|
Check for Price | Obsolete | 200 µA | 100 V | 800 mA | SCR | SINGLE | 100 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.30.00.80 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||||||
|
2N5062
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||||||||||||||||||||||||
|
2N5062
Harris Semiconductor
|
Check for Price | No | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 100 V | SCR | 30 µs | 800 mV | 10 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||
![]() |
2N5062RLRAG
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 100 V | 800 mA | SCR | SINGLE | 30 µs | 800 mV | 10 A | 100 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 29-11 |