Filter Your Search
1 - 2 of 2 results
![]() |
2N6505G
onsemi
|
$0.5140 | Yes | Yes | Transferred | 8 kA | 2 mA | 40 mA | 30 mA | 100 V | 25 A | SCR | SINGLE | 1.5 V | 250 A | 100 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | LEAD FREE, CASE 221A-07, 3 PIN | 3 | 221A-07 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | |||
|
2N6505G
Littelfuse Inc
|
$1.3590 | Yes | Active | 30 mA | 100 V | 25 A | SCR | SINGLE | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | LEAD FREE, CASE 221A-07, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |