Filter Your Search
1 - 10 of 33 results
|
2N6564TRH
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 300 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N6564TRF
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 300 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N6564
Harris Semiconductor
|
Check for Price | No | Obsolete | 255 A | 100 µA | 10 mA | 350 µA | 300 V | SCR | 1.2 V | 6 A | e0 | 125 °C | -65 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||||
|
2N6564TRD
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 300 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N6564TRE
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 800 mA | SCR | SINGLE | 300 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N6565
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-W3 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
2N6564TRELEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 200 µA | 800 mA | SCR | SINGLE | 300 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N6564APPLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 200 µA | 800 mA | SCR | SINGLE | 300 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N656473
Teccor
|
Check for Price | Obsolete | 5 mA | 200 µA | 300 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 60 µs | 25 V/us | 800 mV | 1 µA | 300 V | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||
|
2N6564TRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 200 µA | 800 mA | SCR | SINGLE | 800 mV | 300 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 |