Filter Your Search
1 - 2 of 2 results
|
2NBS16-TF1-103LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 1 % | 1 W | 1639 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2NBS-XX1 | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 2NBS(ISOLATED) | YES | 25 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.35 mm | 9.98 mm | 3.81 mm | BOURNS INC | SOIC, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
2NBS16-TF1-103
Bourns Inc
|
Check for Price | No | No | Obsolete | 10 kΩ | 1 % | 1 W | 1639 | SURFACE MOUNT | SMT | 150 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2NBS | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 2NBS(ISOLATED) | YES | 25 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.35 mm | 9.98 mm | 3.81 mm | BOURNS INC | SOIC | compliant | EAR99 | 8533.21.00.20 |