Filter Your Search
1 - 2 of 2 results
|
2PH136TAP
Methode Electronics Inc
|
Check for Price | Obsolete | 36 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 650VDC V | 1 GΩ | e3 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | RECTANGULAR | 100u inch | SOLDER | 0.079 inch | 0.079 inch | 2.835 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
2PH136TAP
Adam Technologies Inc
|
Check for Price | Obsolete | 36 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 650VDC V | 1 GΩ | e3 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | RECTANGULAR | 100u inch | SOLDER | 0.079 inch | 0.079 inch | 2.835 inch | 0.118 inch | ADAM TECH | unknown |