Filter Your Search
1 - 10 of 67 results
|
D2PH18SG.118/.105/.250
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ADAM TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2PH18UA30
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.079 inch | 0.632 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
D2PH18SG.118/.105/.250P
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ADAM TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2PH18TASMT
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.9 mm | 100u inch | SURFACE MOUNT | 0.079 inch | 0.059 inch | 0.632 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2PH184
Nexans
|
Check for Price | Contact Manufacturer | -40 °C | 90 °C | NEXANS SA | unknown | INSTALLATION IN RAILWAY VEHICLES | DIN 5510-2; EN; GOST; NFC; NFPA | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.5 mm2 | 2.8 mm | 1 | 40 mΩ | YES | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||
|
D2PH18SG.118/SMT/.250
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ADAM TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2PH18TASMT
Adam Technologies Inc
|
Check for Price | Obsolete | 8 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.9 mm | 100u inch | SURFACE MOUNT | 0.079 inch | 0.059 inch | 0.632 inch | ADAM TECH | unknown | ||||||||||||||||
|
2PH18UA
Methode Electronics Inc
|
Check for Price | Active | 8 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5u inch | SOLDER | 0.079 inch | 0.079 inch | 0.632 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2PH18SGA30
Adam Technologies Inc
|
Check for Price | Obsolete | 8 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.079 inch | 0.632 inch | 0.118 inch | ADAM TECH | unknown | ||||||||||||||||
|
2PH18SGASMT
Adam Technologies Inc
|
Check for Price | Obsolete | 8 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e3 | UL, CSA | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.9 mm | 5u inch | SURFACE MOUNT | 0.079 inch | 0.059 inch | 0.632 inch | ADAM TECH | unknown |