Parametric results for: 2PH21SGB under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 548 results

|
-
-
-
-
-
Manufacturer Part Number: 2ph21
Select parts from the table below to compare.
Compare
Compare
2PH2-10-UA
Adam Technologies Inc
$0.1342 Yes Active 10 2 2 mm 2 20 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.157 inch 0.079 inch 0.395 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 Adam Tech
2PH2-12-UA
Adam Technologies Inc
$0.1747 Yes Active 12 2 2 mm 2 20 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.157 inch 0.079 inch 0.474 inch 0.11 inch ADAM TECH compliant EAR99 8536.69.40.40 Adam Tech
2PH212SGA30
Methode Electronics Inc
Check for Price Obsolete 12 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.079 inch 0.474 inch 0.118 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
2PH2-10-UA-SMT-P-15-PP
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 10 2 2.0066 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e4 UL, CSA -55 °C 105 °C PEG RECEPTACLE GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 4.0894 mm 15u inch SURFACE MOUNT 0.157 inch 0.086 inch 0.395 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2PH212TABR
Methode Electronics Inc
Check for Price Obsolete 12 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN-PB ON CU STRAIGHT BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 100u inch SOLDER 0.157 inch 0.079 inch 0.474 inch 0.118 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
D2PH-2-14-SG-.165/SMT/.200
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 14 2 2.0066 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e3 UL, CSA -55 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 4.0894 mm FLASH inch SURFACE MOUNT 0.157 inch 0.2 inch 0.553 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
D2PH212SG.118/.105/.25015
Adam Technologies Inc
Check for Price Contact Manufacturer BOARD CONNECTOR ADAM TECHNOLOGIES INC compliant
D2PH-2-10-SG-.180/SMT/.425
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 10 2 2.0066 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e3 UL, CSA -55 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 4.0894 mm FLASH inch SURFACE MOUNT 0.157 inch 0.425 inch 0.395 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2PH210UAP
Adam Technologies Inc
Check for Price Obsolete 10 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e4 UL, CSA 94V-0 -65 °C 125 °C PEG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 5u inch SOLDER 0.157 inch 0.079 inch 0.395 inch 0.118 inch ADAM TECH unknown
D2PH-2-10-U-.157/SMT/.669
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 10 2 2.0066 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ e4 UL, CSA -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 4.0894 mm FLASH inch SURFACE MOUNT 0.157 inch 0.669 inch 0.395 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40