Parametric results for: 2PH2R1SGA under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 240 results

|
-
-
-
-
-
-
Manufacturer Part Number: 2ph2r1
Select parts from the table below to compare.
Compare
Compare
2PH2R10UAHT
Adam Technologies Inc
Check for Price Obsolete 10 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e4 UL, CSA 94V-0 -65 °C 125 °C GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 5u inch SOLDER 0.157 inch 0.217 inch 0.395 inch 0.118 inch ADAM TECH unknown
2PH2R16TAP
Methode Electronics Inc
Check for Price Obsolete 16 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN-PB ON CU RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C PEG TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 100u inch SOLDER 0.157 inch 0.217 inch 0.632 inch 0.118 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
2PH2R16TAL
Methode Electronics Inc
Check for Price Obsolete 16 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN-PB ON CU RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 100u inch SOLDER 0.157 inch 0.197 inch 0.632 inch 0.118 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
2PH2R16TAL
Adam Technologies Inc
Check for Price Obsolete 16 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN-PB ON CU RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 100u inch SOLDER 0.157 inch 0.197 inch 0.632 inch 0.118 inch ADAM TECH unknown
2PH2R16TAHT
Adam Technologies Inc
Check for Price Obsolete 16 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN-PB ON CU RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 100u inch SOLDER 0.157 inch 0.217 inch 0.632 inch 0.118 inch ADAM TECH unknown
2PH2R-14-SGA
Adam Technologies Inc
Check for Price Contact Manufacturer 14 2 2.0066 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 5 GΩ UL, CSA -40 °C 105 °C GOLD OVER COPPER BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.197 inch 0.553 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2PH2R-18-U-.110/.154/.043
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 18 2 2.0066 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e4 UL, CSA -55 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.157 inch 0.211 inch 0.711 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2PH2R18TAP
Methode Electronics Inc
Check for Price Obsolete 18 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE SN-PB ON CU RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C PEG TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 100u inch SOLDER 0.157 inch 0.217 inch 0.711 inch 0.118 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
2PH2R18SGABR
Adam Technologies Inc
Check for Price Obsolete 18 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 5u inch SOLDER 0.157 inch 0.217 inch 0.711 inch 0.118 inch ADAM TECH unknown
2PH2R-16-U-SMT-.175-10-PP
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 16 2 2.0066 mm 2 15 mΩ 1 A MALE BOARD POLYAMIDE AU ON NI RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ e4 UL, CSA -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 3.556 mm 10u inch SURFACE MOUNT 0.205 inch 0.324 inch 0.64 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40