Filter Your Search
1 - 1 of 1 results
|
2R5SVPT1500M
Panasonic Electronic Components
|
$2.4407 | Yes | Active | 1.5 mF | 2.5 V | 257.5 mA | 20 % | 3333 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 750 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 11.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |