Filter Your Search
1 - 4 of 4 results
|
2R5TPE330MC
Panasonic Electronic Components
|
$0.3715 | Yes | Yes | Active | 330 µF | 2.5 V | 3.5 A | 20 % | 2917 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | 82.5 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||||
|
2R5TPE330MC
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 330 µF | 2.5 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPE | e4 | 105 °C | -55 °C | 2 | SMT | TR | Palladium/Gold (Pd/Au) | 1.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||||
|
2R5TPE330MC
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 330 µF | 2.5 V | 3.5 A | 20 % | 2917 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | 82.5 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||||
|
2R5TPE330MCC2
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 330 µF | 2.5 V | 3.3 A | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TPE | RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ | 82.5 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.21.00.50 |