Filter Your Search
1 - 5 of 5 results
|
2SEPC560MX+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 560 µF | 2.5 V | 235 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 280 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
2SEPC560MXC3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 560 µF | 2.5 V | 4.7 A | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
2SEPC560MX+C3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 560 µF | 2.5 V | 4.7 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
2SEPC560MX+C3
SANYO Electric Co Ltd
|
Check for Price | Active | 560 µF | 2.5 V | 235 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 280 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
2SEPC560MXC3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 560 µF | 2.5 V | 4.7 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC(E9 SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 |