Filter Your Search
1 - 3 of 3 results
|
2SVPE1200M
Panasonic Electronic Components
|
$0.6969 | Yes | Active | 1.2 mF | 2 V | 261.5 mA | 20 % | 2626 | 8 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 9.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
2SVPE1200M
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 1.2 mF | 2 V | 261.5 mA | 20 % | 2626 | 8 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 9.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | ||||
|
2SVPE1200M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 1.2 mF | 2 V | 5.23 A | 20 % | 2926 | 8 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPE | 105 °C | -55 °C | 2 | SMT | TR | 9.9 mm | 7.3 mm | 6.6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 |