Parametric results for: 2VH31/1HNG5 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 2vh311hng5
Select parts from the table below to compare.
Compare
Compare
2VH31/1HNG5
WPI Viking Electronics Inc
Check for Price Transferred 62 2 3.81 mm 2 6 mΩ 5 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE GREEN 0.15 inch NO HOLE .125-.137 ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.391 inch 0.61 inch 5.501 inch 0.675 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
2VH31/1HNG5
Eaton Corporation
Check for Price Active 62 2 3.81 mm 2 6 mΩ 5 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE GREEN 0.15 inch NO HOLE .125-.137 ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.391 inch 0.61 inch 5.501 inch 0.675 inch EATON CORP compliant EAR99 8536.69.40.40
2VH31/1HNG5
Cooper Industries
Check for Price Transferred 62 2 3.81 mm 2 6 mΩ 5 A BOARD DIALLYL PHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1500VDC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -65 °C 125 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE GREEN 0.15 inch NO HOLE .125-.137 ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.391 inch 0.61 inch 5.501 inch 0.675 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40