Filter Your Search
1 - 2 of 2 results
|
2Z47
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 6 mA | 5 µA | 1.5 W | 47 V | SILICON | 42.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 51.7 V | 65 Ω | 900 W | 10 % | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | O-PALF-W2 | unknown | ||||||||
|
U2Z47
Toshiba America Electronic Components
|
Check for Price | Active | 6 mA | 10 µA | 2 W | 47 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 65 Ω | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | TOSHIBA CORP | R-PDSO-C2 | unknown | 2 | 3-5F1A | EAR99 | 8541.10.00.50 |