Filter Your Search
1 - 10 of 1,530 results
|
2C02WGF1003TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 100 kΩ | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 kΩ | ISOLATED | 2 | 70 °C | 100 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 1 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||
|
2C02WGF2801TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.8 kΩ | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 2.8 kΩ | ISOLATED | 2 | 70 °C | 2.8 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 1 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||
|
2C02WGF3013T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 301 kΩ | 1 % | 62.5 mW | 0401 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2C | 50 V | 155 °C | 55 °C | Chip | 2 | TR | 1 mm | 1 mm | 350 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
2C02WGF7872TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 78.7 kΩ | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 78.7 kΩ | ISOLATED | 2 | 70 °C | 78.7 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 1 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||
|
2C02WGF1003T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 100 kΩ | 1 % | 62.5 mW | 0401 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2C | 50 V | 155 °C | 55 °C | Chip | 2 | TR | 1 mm | 1 mm | 350 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
2C02WGF3483T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 348 kΩ | 1 % | 62.5 mW | 0401 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2C | 50 V | 155 °C | 55 °C | Chip | 2 | TR | 1 mm | 1 mm | 350 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
2C02WGJ0224T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 220 kΩ | 5 % | 62.5 mW | 0401 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2C | 50 V | 155 °C | 55 °C | Chip | 2 | TR | 1 mm | 1 mm | 350 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
2C02WGF1621T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 1.62 kΩ | 1 % | 62.5 mW | 0401 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2C | 50 V | 155 °C | 55 °C | Chip | 2 | TR | 1 mm | 1 mm | 350 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
2C02WGF1402T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 14 kΩ | 1 % | 62.5 mW | 0401 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2C | 50 V | 155 °C | 55 °C | Chip | 2 | TR | 1 mm | 1 mm | 350 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||
|
2C02WGF1130TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 113 Ω | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 113 Ω | ISOLATED | 2 | 70 °C | 113 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 1 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |