Filter Your Search
1 - 10 of 1,976 results
|
SM562C206KBJ360
Kyocera AVX Components
|
Check for Price | No | Active | 20 µF | 200 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.299 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM062C206ZAN360
Kyocera AVX Components
|
Check for Price | No | Active | 20 µF | 200 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.791 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
RM022C206ZAZ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 20 µF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 12.188 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
SM062C206MBL120
Kyocera AVX Components
|
Check for Price | No | Active | 20 µF | 200 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 5.082 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM012C206KBN650
Kyocera AVX Components
|
Check for Price | No | No | Active | 20 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM512C206KBN360
Kyocera AVX Components
|
Check for Price | No | No | Active | 20 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.918 mm | 52.227 mm | 12.827 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM012C206KAL360
Kyocera AVX Components
|
Check for Price | No | Active | 20 µF | 200 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.172 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
RM062C206KAP360
Kyocera AVX Components
|
Check for Price | Yes | Active | 20 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 13.585 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
RM522C206KAJ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 20 µF | 200 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 11.299 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
SM062C206MAP650
Kyocera AVX Components
|
Check for Price | No | Active | 20 µF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |