Filter Your Search
1 - 10 of 33,719 results
|
C0402C300J5GACTU
KEMET Corporation
|
$0.0547 | Yes | Yes | Active | 30 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
CBR02C309B3GAC
KEMET Corporation
|
$0.0589 | Yes | Active | 3 pF | 25 V | 3.3333 % | 0201 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
CBR02C309B5GAC
KEMET Corporation
|
$0.0589 | Yes | Yes | Active | 3 pF | 50 V | 3.3333 % | 0201 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
C0402C309C5GACAUTO
KEMET Corporation
|
$0.0607 | Yes | Active | 3 pF | 50 V | 8.3333 % | 0402 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0402C300J5GACAUTO
KEMET Corporation
|
$0.0608 | Yes | Active | 30 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
CBR02C308B3GAC
KEMET Corporation
|
$0.0622 | Yes | Active | 0.3 pF | 25 V | 33.3333 % | 0201 | C0G | 33.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
CBR02C308B5GAC
KEMET Corporation
|
$0.0725 | Yes | Yes | Active | 0.3 pF | 50 V | 33.3333 % | 0201 | C0G | 33.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
C0402C309C5GACTU
KEMET Corporation
|
$0.0825 | Yes | Yes | Active | 3 pF | 50 V | 8.3333 % | 0402 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
08052C301JAT2A
Kyocera AVX Components
|
$0.0885 | Yes | Yes | Active | 0805 | unknown | ||||||||||||||||||||||||||||||||
|
CBR02C308A3GAC
KEMET Corporation
|
$0.0998 | Yes | Active | 0.3 pF | 25 V | 16.6667 % | 0201 | C0G | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET |