Filter Your Search
1 - 10 of 24 results
|
MF4212D768OHM0.25%15PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 768 Ω | 0.25 % | 100 mW | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 125 °C | -25 °C | Rectangular | 12 | RECTANGULAR PACKAGE | 7.8 mm | 2.54 mm | 7.5 mm | 30.48 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||
|
MF4212D7.68KOHM0.25%15PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 7.68 kΩ | 0.25 % | 100 mW | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 125 °C | -25 °C | Rectangular | 12 | RECTANGULAR PACKAGE | 7.8 mm | 2.54 mm | 7.5 mm | 30.48 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | |||||||||||||||||||
|
RAAW102D7682JCTH
Kamaya Inc
|
Check for Price | Yes | Active | 5 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 76.8 kΩ | ISOLATED | 2 | 70 °C | YES | 25 V | AEC-Q200 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | |||||||||||||
|
RTA02-2D7681FTH
Ralec
|
Check for Price | Yes | Active | 7.68 kΩ | 1 % | 62.5 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||||
|
RTA02-2D76R8FTH
Ralec
|
Check for Price | Yes | Active | 76.8 Ω | 1 % | 62.5 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||||
|
MF4212D768OHM0.25%5PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 768 Ω | 0.25 % | 100 mW | SIP | 5 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 125 °C | -25 °C | Rectangular | 12 | RECTANGULAR PACKAGE | 7.8 mm | 2.54 mm | 7.5 mm | 30.48 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||
|
RAAW102D7680FCTH
Kamaya Inc
|
Check for Price | Yes | Active | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 768 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | AEC-Q200 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | |||||||||||||
|
RAAW102D76R8JCTH
Kamaya Inc
|
Check for Price | Yes | Active | 5 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 76.8 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | AEC-Q200 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | |||||||||||||
|
MF4212D76.8KOHM0.5%5PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 76.8 kΩ | 0.5 % | 100 mW | SIP | 5 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 125 °C | -25 °C | Rectangular | 12 | RECTANGULAR PACKAGE | 7.8 mm | 2.54 mm | 7.5 mm | 30.48 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||
|
RTA03-2D7683FTP
Ralec
|
Check for Price | Yes | Active | 768 kΩ | 1 % | 62.5 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 1.6 mm | RALEC ELECTRONIC CORP | compliant | EAR99 |