Filter Your Search
1 - 10 of 39 results
|
2DE19S-A160
ITT Interconnect Solutions
|
$17.5953 | Active | 19 | 3 | 9 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | STEEL | AU | 1000VAC V | 3.336 N | 5 GΩ | 22 AWG | 26 AWG | 3.336 N | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.065 inch | #4-40 | JACKSCREW | CADMIUM/YELLOW CHROMATE | CRIMP | 0.494 inch | 0.265 inch | 1.213 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
2DE19S
ITT Interconnect Solutions
|
$43.8071 | No | No | Active | 19 | 3 | 9 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 1/E | STEEL | GOLD | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: 031-1287-000; 031-1... more | 1400VAC V | NO | 3.336 N | 5 GΩ | 22 AWG | 26 AWG | 3.336 N | NO | NO | NO | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.494 inch | 0.555 inch | 1.213 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||
|
2DE19SF173
ITT Interconnect Solutions
|
$86.5618 | Active | 19 | 3 | 9 mΩ | 5 A | FEMALE | GLASS FILLED POLYAMIDE | STEEL | AU | 1000VAC V | 3.336 N | 5 GΩ | 22 AWG | 26 AWG | 3.336 N | 85 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | #4-40 | JACKSCREW | CADMIUM/YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.213 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
2DE19SBRP
ITT Interconnect Solutions
|
$88.9918 | No | No | Active | 19 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 1/E | STEEL | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PANEL MOUNT, POLARIZED | 1000VAC V | NO | 3.336 N | 5 GΩ | 3.336 N | NO | NO | e4 | NO | 85 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.495 inch | 0.632 inch | 1.215 inch | 0.148 inch | ITT CANNON | compliant | ||||||||||||
|
2DE19S-A197
ITT Interconnect Solutions
|
$189.0916 | Active | 19 | 3 | 9 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 1/E | STEEL | AU | STRAIGHT | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | 22 AWG | 26 AWG | UL | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .123 | LOCKING | ONE | GENERAL PURPOSE | TIN LEAD | CRIMP | 0.494 inch | 0.312 inch | 1.213 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
2DE19SBRPFO
ITT Interconnect Solutions
|
Check for Price | Active | 19 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | STAGGERED | 0.075 inch | 0.075 inch | #4-40 | JACKPOST | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.495 inch | 0.632 inch | 1.215 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
C2DE19SR
Cinch Connectivity Solutions
|
Check for Price | Transferred | 19 | 3 | 9 mΩ | 5 A | FEMALE | GLASS FILLED POLYETHYLENE | STEEL | AU | 900VAC V | 2.224 N | 5 GΩ | 22 AWG | 26 AWG | .417 N | -55 °C | 135 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | HOLE .112-.124 | REVERSE FLOAT MOUNT | 50u inch | YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.213 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
C2DE19SF172FO
Cinch Connectivity Solutions
|
Check for Price | Transferred | 19 | 3 | 9 mΩ | 5 A | GLASS FILLED POLYETHYLENE | STEEL | 900VAC V | 2.224 N | 5 GΩ | 22 AWG | 26 AWG | .417 N | -55 °C | 135 °C | PLUG | MACH OR LOOSE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | HOLE .112-.124 | JACKSCREW | YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.213 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
2DE19SF172
ITT Interconnect Solutions
|
Check for Price | Active | 19 | 3 | 9 mΩ | 5 A | FEMALE | GLASS FILLED POLYAMIDE | STEEL | AU | 1000VAC V | 3.336 N | 5 GΩ | 22 AWG | 26 AWG | 3.336 N | 85 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | #4-40 | JACKSCREW | CADMIUM/YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.213 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
C2DE19S
Bel Fuse
|
Check for Price | Active | 19 | 3 | 9 mΩ | 5 A | FEMALE | GLASS FILLED POLYETHYLENE | STEEL | AU | 900VAC V | 2.224 N | 5 GΩ | 22 AWG | 26 AWG | .417 N | -55 °C | 135 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | HOLE .112-.124 | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.213 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |