Filter Your Search
1 - 10 of 77 results
|
2EZ27D5
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
2EZ27D5-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
2EZ27D5/TR12
Microsemi Corporation
|
Check for Price | No | No | Transferred | ZENER DIODE | e0 | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
2EZ27D5E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 18.5 mA | 1.19 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
2EZ27D5-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
2EZ27D5-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MX2EZ27D5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 18.5 mA | 3 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||||||||
|
SMA2EZ27D5HE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 18.5 mA | 500 pA | 2 W | 27 V | ZENER DIODE | 18 Ω | 750 Ω | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||||||||||||||||||||
|
2EZ27D5
Micro Commercial Components
|
Check for Price | No | Active | 18.5 mA | 500 pA | 2 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 18 Ω | 750 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC PACKAGE-2 | 2 | MCC | |||||||||
|
2EZ2.7D5-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 180 mA | 2 W | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |