Filter Your Search
1 - 10 of 117 results
|
ODD62F210000
Amphenol Positronic
|
$187.3838 | Active | 62 | 3 | 2.41 mm | 3 | 10 mΩ | 12 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 4/C | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | NO | NO | e4 | YES | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | Amphenol | |||||||||||
|
ODD62F21S000
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 12 A | FEMALE | PANEL | GLASS FILLED POLYESTER | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||
|
MFX025S-2F2-1
Cristek Interconnects Inc
|
Check for Price | Active | 25 | 2 | 2 | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | D | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARDS: MIL-PRF-83513 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.27 inch | 0.234 inch | 1.185 inch | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||||||||
|
ODD62F21S500Z
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 10 mΩ | 12 A | FEMALE | PANEL | GLASS FILLED POLYESTER | 4/C | AU ON NI | D SUBMINIATURE CONNECTOR | FIXED CONTACTS&SWAGED LOCKNUT | 1000VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | NO | #4-40 | THREADED | ONE | FLASH inch | TIN | SOLDER LUG | 0.494 inch | 0.411 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
ODD62F21P2S
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 12 A | FEMALE | PANEL | GLASS FILLED POLYESTER | 4/C | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
ODD62F21S00X
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 12 A | FEMALE | PANEL | GLASS FILLED POLYESTER | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||
|
ODD62F21SX
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 12 A | FEMALE | PANEL | GLASS FILLED POLYESTER | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||
|
ODD62F2100X
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 10 mΩ | 12 A | FEMALE | PANEL | GLASS FILLED POLYESTER | 4/C | AU ON NI | D SUBMINIATURE CONNECTOR | FIXED CONTACTS | 1000VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | FLASH inch | TIN | SOLDER LUG | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
ODD62F21000
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 10 mΩ | 12 A | FEMALE | PANEL | GLASS FILLED POLYESTER | 4/C | AU ON NI | D SUBMINIATURE CONNECTOR | FIXED CONTACTS | 1000VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | FLASH inch | ZINC | SOLDER LUG | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
ODD62F21S20X
Amphenol Positronic
|
Check for Price | Active | 62 | 3 | 10 mΩ | 12 A | FEMALE | PANEL | GLASS FILLED POLYESTER | 4/C | AU ON NI | D SUBMINIATURE CONNECTOR | FIXED CONTACTS & SWAGED SPACER | 1000VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.1 inch | NO | #4-40 | THREADED | ONE | FLASH inch | TIN | SOLDER LUG | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |