Filter Your Search
1 - 10 of 29 results
|
2M20ZHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 25 mA | 500 nA | 2 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 11 Ω | 750 Ω | 15.2 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||
|
2M200ZHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 500 nA | 2 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 8 kΩ | 152 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||
|
2M20ZHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 25 mA | 500 nA | 2 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 11 Ω | 750 Ω | 15.2 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||
|
2M200ZA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 2 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
2M20ZHA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 25 mA | 500 nA | 2 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 11 Ω | 750 Ω | 15.2 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||
|
2M200ZB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 2 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
2M20Z
Taiwan Semiconductor
|
Check for Price | Active | 25 mA | 500 nA | 2 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 11 Ω | 750 Ω | 15.2 V | 5 % | Not Qualified | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-204AC | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||
|
2M200ZHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
2M200ZHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||||||||||||||||||||||
|
2M200ZHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 500 nA | 2 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 8 kΩ | 152 V | 5 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |