Filter Your Search
1 - 10 of 41 results
|
2N2680A
Solid State Devices Inc (SSDI)
|
Check for Price | Contact Manufacturer | NO | SINGLE | 3 | 1 | TO-18 | O-MBCY-W3 | 155 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | 200 V/us | 20 µA | 700 mV | 500 µA | 100 nA | 2 A | 350 A | 350 mA | 60 V | 60 V | SCR | |||||||||||
|
2N2687
Solid State Devices Inc (SSDI)
|
Check for Price | Contact Manufacturer | NO | SINGLE | 3 | 1 | TO-18 | O-MBCY-W3 | 155 °C | -60 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | 200 µA | 1 V | 2 mA | 100 µA | 2 A | 180 A | 280 mA | 30 V | 30 V | SCR | |||||||||||
|
2N2684
Solid State Devices Inc (SSDI)
|
Check for Price | Contact Manufacturer | NO | SINGLE | 3 | 1 | TO-18 | O-MBCY-W3 | 100 °C | -60 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | 200 V/us | 20 µA | 800 mV | 1 mA | 20 µA | 2 A | 280 A | 280 mA | 60 V | 60 V | SCR | ||||||||||
|
2N2680A
Semitronics Corp
|
Check for Price | Contact Manufacturer | NO | SINGLE | 3 | 1 | TO-18 | O-MBCY-W3 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | 200 V/us | 20 µA | 700 mV | 500 µA | 100 nA | 2 A | 350 A | 350 mA | 60 V | 60 V | SCR | |||||||||||
|
2N2689
Solid State Devices Inc (SSDI)
|
Check for Price | Contact Manufacturer | NO | SINGLE | 3 | 1 | TO-18 | O-MBCY-W3 | 155 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | 200 µA | 1 V | 2 mA | 100 µA | 2 A | 180 A | 280 mA | 100 V | 100 V | SCR | ||||||||||||
|
2N2685A
Solid State Devices Inc (SSDI)
|
Check for Price | Contact Manufacturer | NO | SINGLE | 3 | 1 | TO-18 | O-MBCY-W3 | 155 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | 200 V/us | 20 µA | 700 mV | 500 µA | 100 nA | 2 A | 350 A | 350 mA | 100 V | 100 V | SCR | |||||||||||
|
2N2683
Semitronics Corp
|
Check for Price | Contact Manufacturer | NO | SINGLE | 3 | 1 | TO-18 | O-MBCY-W3 | Not Qualified | 125 °C | -60 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | 200 V/us | 20 µA | 800 mV | 1 mA | 20 µA | 2 A | 280 A | 280 mA | 30 V | 30 V | SCR | ||||||||||
|
2N268
Semitronics Corp
|
Check for Price | No | Obsolete | 3 A | PNP | NO | SINGLE | 1 | 6 kHz | 2 W | e0 | 85 °C | Tin/Lead (Sn/Pb) | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
2N2685A
Semitronics Corp
|
Check for Price | Contact Manufacturer | NO | SINGLE | 3 | 1 | TO-18 | O-MBCY-W3 | Not Qualified | 125 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | 200 V/us | 20 µA | 800 mV | 500 µA | 100 nA | 2 A | 350 A | 280 mA | 100 V | 100 V | SCR | |||||||||||
|
2N268
GPD Optoelectronics Corp
|
Check for Price | No | Obsolete | 3 A | PNP | NO | SINGLE | 1 | 6 kHz | 2 W | e0 | 85 °C | Tin/Lead (Sn/Pb) | GPD OPTOELECTRONICS CORP | unknown | EAR99 |