Filter Your Search
1 - 6 of 6 results
|
2N4200
General Transistor Corp
|
Check for Price | Contact Manufacturer | 5 kA | 2 mA | 3 mA | 50 mA | 400 V | 7.85 A | ASSYMETRIC SCR | SINGLE | 20 µs | 250 V/us | 2 V | 100 A | 50 V | O-MUPM-D2 | 105 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | GENERAL TRANSISTOR CORP | POST/STUD MOUNT, O-MUPM-D2 | 2 | CASE 63-03 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N4200-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 kA | 50 mA | 400 V | ASSYMETRIC SCR | SINGLE | 250 V/us | 1.5 V | 2 mA | 50 V | TO-64 | O-MUPM-D2 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N4200HR
Digitron Semiconductors
|
Check for Price | No | Active | 5 kA | 50 mA | 400 V | ASSYMETRIC SCR | SINGLE | HIGH RELIABILITY | 250 V/us | 1.5 V | 2 mA | 50 V | TO-64 | O-MUPM-D2 | MIL-PRF-19500 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N4200
Digitron Semiconductors
|
Check for Price | No | Active | 5 kA | 50 mA | 400 V | ASSYMETRIC SCR | SINGLE | 250 V/us | 1.5 V | 2 mA | 50 V | TO-64 | O-MUPM-D2 | e0 | 200 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | |||||||||||||||||
|
2N4200
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.6 V | 5 kA | 2 mA | 3 mA | 100 mA | 400 V | SCR | 20 µs | 250 V/us | 2 V | 100 A | 100 °C | -60 °C | NO | MOTOROLA INC | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
2N4200
Freescale Semiconductor
|
Check for Price | Obsolete | 2.6 V | 5 kA | 2 mA | 3 mA | 100 mA | 400 V | SCR | 20 µs | 250 V/us | 2 V | 100 A | 100 °C | -60 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |