Filter Your Search
1 - 4 of 4 results
|
2N4364
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 70 kA | 10 mA | 200 mA | 100 mA | 600 V | 110 A | SCR | SINGLE | 100 V/us | 5 V | 1.6 kA | 600 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
2N4364
Powerex Power Semiconductors
|
Check for Price | Active | 70 kA | 10 mA | 200 mA | 250 mA | 600 V | 110 A | SCR | SINGLE | 100 V/us | 5 V | 1.6 kA | 600 V | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
2N4364E3
Microsemi Corporation
|
Check for Price | Obsolete | 100 mA | 110 A | SCR | SINGLE | 600 V | TO-209AC | O-MUPM-H3 | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-94, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
2N4364
Semitronics Corp
|
Check for Price | Obsolete | 70 kA | 10 mA | 200 mA | 250 mA | 600 V | SCR | SINGLE | 100 V/us | 5 V | 1.6 kA | 600 V | TO-94 | O-MUPM-H3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | SEMITRONICS CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 |