Filter Your Search
1 - 3 of 3 results
|
2N6075BG
Littelfuse Inc
|
$0.5044 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | CMOS COMPATIBLE | TO-225 | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | LEAD FREE, CASE 77-09, 3 PIN | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
2N6075BG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | CMOS COMPATIBLE | TO-225 | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | TO-225 | 3 | CASE 77-09 | |||||||||||
|
2N6075BG
onsemi
|
Check for Price | Yes | Yes | Transferred | 2 mA | 30 mA | 15 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | CMOS COMPATIBLE | 2.5 V | TO-225 | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, CASE 77-09, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-225 | 3 | 77-09 |