Filter Your Search
1 - 10 of 88 results
|
VS-2N683
Vishay Intertechnologies
|
$8.0792 | Yes | Yes | Active | 40 mA | 100 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 100 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-48 | TO-48, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||
|
2N683A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 40 mA | SCR | 100 V | 125 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CDS2N683
Microsemi Corporation
|
Check for Price | Transferred | SCR | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2N683
National Electronics Inc
|
Check for Price | Obsolete | 2 V | 25 kA | 6.5 mA | 50 mA | 30 mA | 100 V | SCR | 30 V/us | 3 V | 150 A | 125 °C | -60 °C | NO | NATIONAL ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
2N683PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 40 mA | 100 V | 25 A | SCR | SINGLE | 250 V/us | 2 V | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||
|
2N683PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | SCR | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-10-31 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2N683
Semitronics Corp
|
Check for Price | Yes | Active | 25 kA | 6.5 mA | 50 mA | 40 mA | 100 V | 25 A | SCR | SINGLE | 30 V/us | 2 V | 150 A | 100 V | TO-48 | O-MUPM-D2 | Not Qualified | MIL-19500/108 | 125 °C | -60 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | TO-48 | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
2N683TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | SCR | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 2018-10-31 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2N6838
Agilent Technologies Inc
|
Check for Price | No | Obsolete | SINGLE | e0 | 175 °C | 1 | YES | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | , | unknown | EAR99 | 30 mA | NPN | 400 mW | ||||||||||||||||||||||||||||||||||||||||||||
|
2N6836
Motorola Mobility LLC
|
Check for Price | Transferred | SINGLE | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 200 °C | COLLECTOR | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | MOTOROLA INC | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | 8541.29.00.95 | 15 A | NPN | 400 pF | 450 V | 5 | 175 W | SWITCHING | SILICON | 10 MHz | 3.25 µs | 600 ns | 2.5 V |