Filter Your Search
1 - 2 of 2 results
|
5002P160013
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 5 mm | 1 | 40 mΩ | 5 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.197 inch | 5000S160013 | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.378 inch | 0.697 inch | 3.15 inch | 0.138 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
2502P160000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 16 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | TIN (120) OVER NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.244 inch | 0.469 inch | 1.575 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |