Filter Your Search
1 - 3 of 3 results
|
2R5THE330MI
Panasonic Electronic Components
|
$1.3493 | Yes | Not Recommended | 330 µF | 2.5 V | 2.8 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | 82.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
2R5THE330MI
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 330 µF | 2.5 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | THE | e4 | 125 °C | -55 °C | 2 | SMT | Palladium/Gold (Pd/Au) | 1.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||||||
|
2R5THE330MI
SANYO Electric Co Ltd
|
Check for Price | Not Recommended | 330 µF | 2.5 V | 2.8 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | 82.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |