Parametric results for: 2s-40 under SRAMs

Filter Your Search

1 - 10 of 541 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 2s40
Select parts from the table below to compare.
Compare
Compare
PUMA2S4000-10
APTA Group Inc
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 5 V 100 ns SRAM MODULE COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 mA 4.5 V 400 µA CMOS COMMERCIAL S-XPGA-P66 Not Qualified e0 70 °C 66 CERAMIC PGA PGA66,11X11 SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR APTA GROUP INC PGA, PGA66,11X11 unknown 3A991.B.2.A 8542.32.00.41
PUMA2S4000AL-35
Mosaic Semiconductor Inc
Check for Price Transferred 4.1943 Mbit 32 128KX32 5 V 35 ns SRAM MODULE CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P66 Not Qualified 70 °C 66 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY NO PIN/PEG PERPENDICULAR MOSAIC SEMICONDUCTOR INC , unknown 3A991.B.2.A 8542.32.00.41 PGA 66
PUMA2S4000B-25
APTA Group Inc
Check for Price Obsolete 4.1943 Mbit 32 128KX32 5 V 25 ns SRAM MODULE IT CAN ALSO BE CONFIGURED AS 512K X 8 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-CHMA-P66 Not Qualified 70 °C 66 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG HEX APTA GROUP INC , unknown 3A991.B.2.A 8542.32.00.41 PGA 66
TIGA7S4000ALM-20
Force Technologies Ltd
Check for Price Contact Manufacturer 4.1943 Mbit 32 128KX32 5 V 20 ns STANDARD SRAM 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK YES GULL WING 1.27 mm QUAD 5.44 mm 22.355 mm 22.355 mm FORCE TECHNOLOGIES LTD QFP, unknown 3A001.A.2.C 8542.32.00.41 QFP 68
IDT7MP6122S40M
Integrated Device Technology Inc
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 5 V 40 MHz CACHE SRAM MODULE COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 200 mA 4.75 V 1.525 mA 5.25 V 4.75 V CMOS COMMERCIAL R-XDMA-N128 Not Qualified 1 70 °C 128 UNSPECIFIED DIMM DIMM128 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.B.2.A 8542.32.00.41
TIGA6S4000BLI-25
Force Technologies Ltd
Check for Price Contact Manufacturer 4.1943 Mbit 32 128KX32 5 V 25 ns STANDARD SRAM 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-CQCC-J68 Not Qualified 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.13 mm 24.74 mm 24.74 mm FORCE TECHNOLOGIES LTD QCCJ, unknown 3A991.B.2.A 8542.32.00.41 LCC 68
PUMA2S4000LMB-12
Mosaic Semiconductor Inc
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 120 ns SRAM MODULE CONFIGURABLE AS 128K X 32 16 1 1 512000 524.288 k ASYNCHRONOUS YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY S-XPMA-P66 Not Qualified 125 °C -55 °C 66 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG PERPENDICULAR MOSAIC SEMICONDUCTOR INC , unknown 3A001.A.2.C 8542.32.00.41
PUMA2S4000LI-10
APTA Group Inc
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 5 V 100 ns SRAM MODULE COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.6 mA 2 V 400 µA CMOS INDUSTRIAL S-XPGA-P66 Not Qualified e0 85 °C -40 °C 66 CERAMIC PGA PGA66,11X11 SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR APTA GROUP INC PGA, PGA66,11X11 unknown 3A991.B.2.A 8542.32.00.41
TIGA2S4000-20
Force Technologies Ltd
Check for Price Contact Manufacturer 4.1943 Mbit 32 128KX32 5 V 20 ns STANDARD SRAM 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-CDMA-P66 Not Qualified 70 °C 66 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL FORCE TECHNOLOGIES LTD , unknown 3A991.B.2.A 8542.32.00.41 DMA 66
PUMA2S4000BM-25
APTA Group Inc
Check for Price Obsolete 4.1943 Mbit 32 128KX32 5 V 25 ns SRAM MODULE IT CAN ALSO BE CONFIGURED AS 512K X 8 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CHMA-P66 Not Qualified 125 °C -55 °C 66 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG HEX APTA GROUP INC , unknown 3A001.A.2.C 8542.32.00.41 PGA 66