Filter Your Search
1 - 10 of 541 results
|
PUMA2S4000-10
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 100 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 mA | 4.5 V | 400 µA | CMOS | COMMERCIAL | S-XPGA-P66 | Not Qualified | e0 | 70 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | APTA GROUP INC | PGA, PGA66,11X11 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
![]() |
PUMA2S4000AL-35
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A991.B.2.A | 8542.32.00.41 | PGA | 66 | ||||||||||||||||||||||
![]() |
PUMA2S4000B-25
APTA Group Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | IT CAN ALSO BE CONFIGURED AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CHMA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | HEX | APTA GROUP INC | , | unknown | 3A991.B.2.A | 8542.32.00.41 | PGA | 66 | ||||||||||||||||||||||
![]() |
TIGA7S4000ALM-20
Force Technologies Ltd
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 5 V | 20 ns | STANDARD SRAM | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.44 mm | 22.355 mm | 22.355 mm | FORCE TECHNOLOGIES LTD | QFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 | |||||||||||||||||
|
IDT7MP6122S40M
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 40 MHz | CACHE SRAM MODULE | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 mA | 4.75 V | 1.525 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XDMA-N128 | Not Qualified | 1 | 70 °C | 128 | UNSPECIFIED | DIMM | DIMM128 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
![]() |
TIGA6S4000BLI-25
Force Technologies Ltd
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | STANDARD SRAM | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.13 mm | 24.74 mm | 24.74 mm | FORCE TECHNOLOGIES LTD | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 | LCC | 68 | |||||||||||||||||
|
PUMA2S4000LMB-12
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | SRAM MODULE | CONFIGURABLE AS 128K X 32 | 16 | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPMA-P66 | Not Qualified | 125 °C | -55 °C | 66 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | PERPENDICULAR | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
PUMA2S4000LI-10
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 100 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.6 mA | 2 V | 400 µA | CMOS | INDUSTRIAL | S-XPGA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | APTA GROUP INC | PGA, PGA66,11X11 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
![]() |
TIGA2S4000-20
Force Technologies Ltd
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 5 V | 20 ns | STANDARD SRAM | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CDMA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | FORCE TECHNOLOGIES LTD | , | unknown | 3A991.B.2.A | 8542.32.00.41 | DMA | 66 | |||||||||||||||||||||||
![]() |
PUMA2S4000BM-25
APTA Group Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 25 ns | SRAM MODULE | IT CAN ALSO BE CONFIGURED AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHMA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | HEX | APTA GROUP INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 |